ABB RAL 7035 Light Grey Steel Rear, 2.21 m H, 1.364m W, 2.38 m D, 2.38 m L, for Use with Cabinets TriLine

Subtotal (1 box of 1 unit)*

$1,039.98

(exc. GST)

$1,143.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$1,039.98

*price indicative

RS Stock No.:
237-6485
Mfr. Part No.:
2CPX046523R9999
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Rear

Width

1.364m

Height

2.21m

Depth

2.38m

Length

2.38m

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

Cabinets TriLine

COO (Country of Origin):
DE
The ABB RRW510L rear wall plate 5PW OH10 for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.

Product net weight 21.42 kg

Product net length 2380 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy