ABB GEMINI Series Plastic RAL 7035 Inner Door, 600mm H, 500mm W, 230mm L for Use with Enclosure
- RS Stock No.:
- 235-2443
- Mfr. Part No.:
- 1SL0254A00 GEMINI-T4
- Brand:
- ABB
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$174.94
(exc. GST)
$192.43
(inc. GST)
Units | Per unit |
---|---|
1 + | $174.94 |
- RS Stock No.:
- 235-2443
- Mfr. Part No.:
- 1SL0254A00 GEMINI-T4
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
The ABB door for enclosure has 500 x600x2300 mm dimension. has IP40 degree of protection.
Grey colour
Plastic material
Plastic material
Specifications
Attribute | Value |
---|---|
Door Type | Inner Door |
Series | GEMINI |
Lockable | No |
Handle Included | No |
Width | 500mm |
Height | 600mm |
Length | 230mm |
Material | Plastic |
RAL Code | RAL 7035 |
For Use With | Enclosure |
Related links
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 600mm H, 375mm W,...
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 750mm H, 500mm W,...
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 450mm H, 375mm W,...
- ABB GEMINI Series Plastic RAL 7035 Plain Door, 600mm H, 375mm W,...
- ABB GEMINI Series Plastic RAL 7035 Inner Door, 900mm H, 750mm W,...
- ABB GEMINI Series Plastic RAL 7035 Plain Door, 400mm H, 375mm W,...
- ABB SR/SRN Series Steel RAL 7035 Inner Door, 700mm H, 500mm W,...
- Schneider Electric Lockable Steel RAL 7035 Inner Door, 600mm H,...