Rittal VX Series Steel Sliding, 540 mm H, 540mm W, for Use with VX IT, VX, VX SE Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$49.30

(exc. GST)

$54.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$49.30
5 - 9$47.57
10 +$45.34

*price indicative

RS Stock No.:
226-3197
Mfr. Part No.:
8001243
Brand:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Panel Type

Sliding

Product Type

Enclosure Panel

Series

VX

Width

540mm

Height

540mm

Material

Steel

For Use With

VX IT, VX, VX SE Series

COO (Country of Origin):
DE
The Rittal VX series sliding panel for VX, VX IT, VX SE type enclosure. It is used for variable compensation in the base area.

Made from sheet steel material

Zinc plated finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy