ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 790 mm H, 335mm W, 10 mm D, 10 mm L, for Use with

Subtotal (1 unit)*

$481.29

(exc. GST)

$529.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$481.29

*price indicative

RS Stock No.:
202-523
Mfr. Part No.:
1STQ007474A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Panel Type

Blind

Product Type

Enclosure Panel

Series

PPFB

Width

335mm

Height

790mm

Depth

10mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB6040

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board offers a dependable solution for modular power systems, ensuring effective power management and compliance with industry standards. Built from high-quality pickled steel, it features a sleek opaque finish that combines durability with aesthetic appeal. Its compact size and lightweight design make it versatile for both residential and commercial installations.

Single door type facilitates easy maintenance access

Crafted from durable pickled steel for longevity

Light grey RAL 7035 finish blends into various settings

Compliant with RoHS and REACH for environmental safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy