Rittal CP Series Black RAL 7024 Natural Aluminium, 600 mm H, 520mm W, 209 mm D, 600 mm L, for Use with CP Series
- RS Stock No.:
- 226-3131
- Mfr. Part No.:
- 6372563
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $666.60
View bulk pricing optionsSubtotal (1 unit)*
$3,808.78
(exc. GST)
$4,189.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $3,808.78 | - |
| 5 - 9 | $3,675.46 | $666.60 |
| 10 + | $3,504.07 | $3,047.10 |
*price indicative
- RS Stock No.:
- 226-3131
- Mfr. Part No.:
- 6372563
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 520mm | |
| Height | 600mm | |
| Depth | 209mm | |
| Length | 600mm | |
| Material | Aluminium | |
| Colour | Natural | |
| RAL Code | Black RAL 7024 | |
| IP Rating | IP65 | |
| For Use With | CP Series | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 520mm | ||
Height 600mm | ||
Depth 209mm | ||
Length 600mm | ||
Material Aluminium | ||
Colour Natural | ||
RAL Code Black RAL 7024 | ||
IP Rating IP65 | ||
For Use With CP Series | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
Rittal Series CP Enclosure Panel, 628.5mm Width, IP65 Rated Panel - 6372563
This enclosure panel is an aluminium command panel designed for robust applications. With dimensions of 628.5mm in width and 508.5mm in height, it features a depth of 209mm. The panel is specifically engineered for industrial environments, ensuring a durable and effective solution for equipment housing.
Features & Benefits
• High thermal conductivity promotes efficient passive heat dissipation
• Lightweight design enhances stability and ease of installation
• Compatible with various Rittal stands and support arm systems
• Customisable with different lock inserts for enhanced security
• Versatile design accommodates a support arm connection of Ø 130mm
Applications
• Used in automation and control technology for housing equipment
• Suitable for electrical enclosures to meet industrial standards
• Ideal for mechanical requiring weatherproof solutions
• Enhanced usability in environments needing robust command panels
• Utilised in customisable enclosure solutions for specific project needs
How does the panels IP65 rating enhance its usability?
The IP65 rating indicates that the panel is well-protected against dust and water ingress, making it suitable for use in challenging environments where exposure to these elements is prevalent.
What options are available for securing the panels contents?
The enclosure can be fitted with various lock inserts, allowing users to exchange the standard 3mm double-bit lock for a 41mm lock insert, thus enhancing security based on specific requirements.
Can the panel be easily installed with existing support systems?
Yes, the aluminium command panel is designed to be compatible with all Rittal stands and support arm systems, ensuring straightforward integration into existing setups.
- RS Stock No. 2263138
- Mfr. Part No. 6380610
Each
$2,185.00
- RS Stock No. 2263132
- Mfr. Part No. 6380000
Each
$1,434.50
- RS Stock No. 2263134
- Mfr. Part No. 6380040
Each
$1,444.00
- RS Stock No. 0622689
- Mfr. Part No. 8MF1066-2UB52-0
Each
$120.77
Related links
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series











