Rittal CP Series Black RAL 7024 Natural Aluminium, 355 mm H, 482.6mm W, 110 mm D, 355 mm L, for Use with CP Series
- RS Stock No.:
- 226-3134
- Mfr. Part No.:
- 6380040
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$1,444.00
(exc. GST)
$1,588.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1,444.00 | - |
| 5 - 9 | $1,393.47 | 3% |
| 10 + | $1,328.48 | 7% |
*price indicative
- RS Stock No.:
- 226-3134
- Mfr. Part No.:
- 6380040
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 482.6mm | |
| Height | 355mm | |
| Depth | 110mm | |
| Length | 355mm | |
| Material | Aluminium | |
| Colour | Natural | |
| RAL Code | Black RAL 7024 | |
| IP Rating | IP65 | |
| For Use With | CP Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 482.6mm | ||
Height 355mm | ||
Depth 110mm | ||
Length 355mm | ||
Material Aluminium | ||
Colour Natural | ||
RAL Code Black RAL 7024 | ||
IP Rating IP65 | ||
For Use With CP Series | ||
- COO (Country of Origin):
- DE
The Rittal CP series optipanel enclosure is made from extruded aluminium section. It is compatible with all Rittal stand and support arm systems.
High thermal conductivity for optimum passive heat dissipation
Low weight coupled with high stability
Protection category IP65
Related links
- Rittal CP Series Black RAL 7024 Natural Aluminium 482.6mm W 310 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 430mm W 343 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 400 mm L, for Use with CP Series
