Rittal CP Series Aluminium Front, 520 mm H, 520mm W, 3 mm D, for Use with Comfor Panel, Optipanel
- RS Stock No.:
- 226-3110
- Mfr. Part No.:
- 6028016
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$418.00
(exc. GST)
$459.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $418.00 | - |
| 5 - 9 | $403.37 | 3% |
| 10 + | $384.57 | 7% |
*price indicative
- RS Stock No.:
- 226-3110
- Mfr. Part No.:
- 6028016
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Series | CP | |
| Width | 520mm | |
| Height | 520mm | |
| Depth | 3mm | |
| Material | Aluminium | |
| For Use With | Comfor Panel, Optipanel | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Series CP | ||
Width 520mm | ||
Height 520mm | ||
Depth 3mm | ||
Material Aluminium | ||
For Use With Comfor Panel, Optipanel | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Rittal CP series front panel for comfort panel and optipanel comes with threaded bolts M5.
Made from aluminium
Natural anodised finish
Related links
- Rittal CP Series Aluminium Front 520mm W 500 mm L Optipanel
- Rittal CP Series Aluminium Front 520mm W 400 mm L Compact Panel
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 500 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 520mm W 600 mm L, for Use with CP Series
