Rittal CP Series Aluminium Front, 155 mm H, 482.6mm W, 3 mm D, 155 mm L, for Use with Optipanel, Compact Panel
- RS Stock No.:
- 226-3106
- Mfr. Part No.:
- 6027010
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save $34.95
View bulk pricing optionsSubtotal (1 unit)*
$199.50
(exc. GST)
$219.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $199.50 | - |
| 5 - 9 | $192.51 | $34.95 |
| 10 + | $183.55 | $159.50 |
*price indicative
- RS Stock No.:
- 226-3106
- Mfr. Part No.:
- 6027010
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Front | |
| Product Type | Enclosure Panel | |
| Series | CP | |
| Width | 482.6mm | |
| Height | 155mm | |
| Depth | 3mm | |
| Length | 155mm | |
| Material | Aluminium | |
| For Use With | Optipanel, Compact Panel | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Front | ||
Product Type Enclosure Panel | ||
Series CP | ||
Width 482.6mm | ||
Height 155mm | ||
Depth 3mm | ||
Length 155mm | ||
Material Aluminium | ||
For Use With Optipanel, Compact Panel | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Rittal CP series front panel for comfort panel and optipanel comes with threaded bolts M5.
Made from aluminium
Natural anodised finish
- RS Stock No. 2263108
- Mfr. Part No. 6028014
Each
$323.00
- RS Stock No. 1867062
- Mfr. Part No. 27000700 FAE
Each
$28.22
- RS Stock No. 2765557
- Mfr. Part No. M5700608
Each
$45.42
- RS Stock No. 2528326
- Mfr. Part No. 1593NIR10
Each
$59.19
Related links
- Rittal CP Series Aluminium Front 482.6mm W 310 mm L Optipanel
- Rittal CP Series Aluminium Front 520mm W 400 mm L Compact Panel
- Rittal CP Series Aluminium Front 252mm W 200 mm L Compact Panel
- Rittal CP Series Black RAL 7024 Natural Aluminium 482.6mm W 355 mm L, for Use with CP Series
- Rittal CP Series Black RAL 7024 Natural Aluminium 482.6mm W 310 mm L, for Use with CP Series
- Rittal CP Series Steel for Use with Optipanel Comfort Panel
- Rittal CP Series Aluminium Front 520mm W 500 mm L Optipanel
- Rittal CP Series Aluminium Front 178mm W 350 mm L, for Use with Compact Panel











