RS Better World
Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.2 m H, 600mm W, 600 mm D, 1.2 m L, for
- RS Stock No.:
- 285-5348
- Mfr. Part No.:
- NSY2SPN126
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,317.37
(exc. GST)
$1,449.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,317.37 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5348
- Mfr. Part No.:
- NSY2SPN126
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PanelSeT SFN Accessoires | |
| Width | 600mm | |
| Height | 1.2m | |
| Depth | 600mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PanelSeT SFN Accessoires | ||
Width 600mm | ||
Height 1.2m | ||
Depth 600mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Quantity 2Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric side panel, PanelSeT SFN, is designed for electrical enclosures with dimensions of 1200mm in height and 600mm in depth. Made of steel with a grey (RAL 7035) colour finish, it offers a sturdy and durable solution for mounting on the sides of the enclosure. With a net weight of 73.4 kg, it comes in a set of 2 for external fixing. The epoxy-polyester powder surface finish ensures protection against environmental elements.
Steel side panels suitable for enclosures measuring 1200mm x 600mm
Grey colour (RAL 7035) with epoxy-polyester powder finish for durability
Comes in a set of 2 for external fixing on the sides of the enclosure
Net weight of 73.4 kg provides a sturdy mounting solution
Designed for PanelSeT SFN range enclosures for easy compatibility
Related links
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 400mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 800mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 500mm W 1200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2200 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1800 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1400 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 1600 mm L,
- Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side 600mm W 2000 mm L,
