RS Better World
Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 2.2 m H, 800mm W, 2.2 m L, for Use with Spacial SF
- RS Stock No.:
- 211-3881
- Mfr. Part No.:
- NSYBP228
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$472.52
(exc. GST)
$519.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $472.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3881
- Mfr. Part No.:
- NSYBP228
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SF Kit | |
| Width | 800mm | |
| Height | 2.2m | |
| Length | 2.2m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SF Kit | ||
Width 800mm | ||
Height 2.2m | ||
Length 2.2m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial SF | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric from Special SF range Square lock insert 6mm for Special S3D enclosure. Device composition one shape insert and one key. General purpose enclosures are fit for general purpose. The enclosures can sometimes be referred to as a "Multi-Purpose Enclosure", this is due to them being used for a different number of functions and multiple purposes.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.2m W, 2200 mm L
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Spacial
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.2m W for Use with Spacial
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1.6m W for Use with Spacial SF
