RS Better World
Schneider Electric PanelSeT Series Black RAL 7035 Polystyrene Front, 146 mm H, 500mm W, 146 mm L, for Use with Thalassa
- RS Stock No.:
- 211-0847
- Mfr. Part No.:
- NSYCTL500DLPG
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$67.64
(exc. GST)
$74.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-0847
- Mfr. Part No.:
- NSYCTL500DLPG
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Series | PanelSeT | |
| Width | 500mm | |
| Height | 146mm | |
| Length | 146mm | |
| Material | Polystyrene | |
| RAL Code | Black RAL 7035 | |
| For Use With | Thalassa PLA | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Series PanelSeT | ||
Width 500mm | ||
Height 146mm | ||
Length 146mm | ||
Material Polystyrene | ||
RAL Code Black RAL 7035 | ||
For Use With Thalassa PLA | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric plain front panel insulating material for DLP is used for PLA enclosure having dimensions of W500mm H146mm. The fixing mode is clipped type. The cover plate has grey in colour.
The material used for cover plate is PS (polystyrene)
Type of the plate is plain
- RS Stock No. 2198546
- Mfr. Part No. NSYCTL750DLPG
Each (In a Pack of 2)
$103.75
- RS Stock No. 2489979
- Mfr. Part No. EH6061K
Each
$531.64
- RS Stock No. 2489965
- Mfr. Part No. EH5061K
Each
$501.41
- RS Stock No. 2489980
- Mfr. Part No. EH6062K
Each
$304.00
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Polystyrene Front 750mm W for Use with DLP
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Modular Distribution Chassis 500mm W, 1.25 m L For Use
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 500mm W for
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 500mm W











