Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis, 750 mm H, 500mm W, 750
- RS Stock No.:
- 211-3893
- Mfr. Part No.:
- NSYDLP57G
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$740.58
(exc. GST)
$814.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $740.58 |
*price indicative
- RS Stock No.:
- 211-3893
- Mfr. Part No.:
- NSYDLP57G
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Modular Distribution Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 4 | |
| Number of Modules | 57 | |
| Width | 500mm | |
| Height | 750mm | |
| Length | 750mm | |
| Material | Galvanised Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Thalassa PHD mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Modular Distribution Chassis | ||
Series PanelSeT | ||
Number of Cutouts 4 | ||
Number of Modules 57 | ||
Width 500mm | ||
Height 750mm | ||
Length 750mm | ||
Material Galvanised Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Thalassa PHD mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Schneider Electric from Thalassa range. DLP modular dist chassis 57 modules with 18mm. Insulating material for PLA height is 750mm and width is 500mm.component type is Chassis.
Green Premium product
Reach free of SVHC
Mercury free
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W,
- Schneider Electric PanelSeT Series Black RAL 7035 Modular Distribution Chassis 500mm W, 1.25 m L For Use
- Schneider Electric DLP Series RAL 7035 Galvanised Steel Modular Distribution Chassis 500mm W For Use With
- Schneider Electric PanelSeT Series Black RAL 7035 Steel Modular Distribution Chassis 260mm W, 380 mm L For
