RS Better World

Schneider Electric PanelSeT SFN Accessoires Series RAL 7035 Grey Steel Side, 1.6 m H, 400mm W, 400 mm D, 1.6 m L, for

Subtotal (1 unit)*

$1,381.73

(exc. GST)

$1,519.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,381.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-5354
Mfr. Part No.:
NSY2SPN164
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Panel Type

Side

Product Type

Enclosure Panel

Series

PanelSeT SFN Accessoires

Width

400mm

Height

1.6m

Depth

400mm

Length

1.6m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Panelset Sfn

Better World Claim

Designed for Disassembly

Quantity

2Per Pack

Better World Product

Yes

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric side panel is a perfect accessory for the electrical enclosure, designed for external fixing. Made from high-quality steel material and finished in grey (RAL 7035), this panel ensures durability and a sleek look. With easy mounting by screws from the outside of the enclosure, it offers convenience and security for your equipment. The Green Premium label from Schneider Electric guarantees top environmental performance and compliance with regulations.

Steel side panel for electrical enclosure H1600 D400mm, providing added protection and security

Grey (RAL 7035) finish with epoxy-polyester powder coating for a sleek and durable look

Easy mounting by screws from the outside of the enclosure, ensuring convenience and stability

Green Premium label for best-in-class environmental performance and compliance with regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy