Schneider Electric NSYM Series Grey Galvanised Steel Front, 800 mm H, 600mm W, 600 mm L, for Use with Compartmentalised
- RS Stock No.:
- 758-693
- Mfr. Part No.:
- NSYMP16M6
- Brand:
- Schneider Electric
This image is representative of the product range
Subtotal (1 unit)*
$301.82
(exc. GST)
$332.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $301.82 |
*price indicative
- RS Stock No.:
- 758-693
- Mfr. Part No.:
- NSYMP16M6
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Front | |
| Product Type | Panel Kit | |
| Series | NSYM | |
| Width | 600mm | |
| Height | 800mm | |
| Length | 600mm | |
| Material | Galvanised Steel | |
| Colour | Grey | |
| For Use With | Compartmentalised Application | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Front | ||
Product Type Panel Kit | ||
Series NSYM | ||
Width 600mm | ||
Height 800mm | ||
Length 600mm | ||
Material Galvanised Steel | ||
Colour Grey | ||
For Use With Compartmentalised Application | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric mounting plate provides a sturdy solution for compartmentalised applications, is designed for the PanelSet SFM range. Its robust construction ensures reliability in various settings, streamlining installation and integration.
Constructed from galvanised steel for enhanced durability
Adjustable in depth every 50 mm, allowing for flexible installation
Nominal dimensions: 800 mm in height and 600 mm in width
- RS Stock No. 0758469
- Mfr. Part No. NSYMP8M6
Each
$109.65
- RS Stock No. 0758501
- Mfr. Part No. NSYMP4M6
Each
$36.21
- RS Stock No. 0758660
- Mfr. Part No. NSYMP9M6
Each
$153.76
- RS Stock No. 0758468
- Mfr. Part No. NSYMP18M6
Each
$219.10
Related links
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Front 800mm W for Use with Compartmentalised
- Schneider Electric NSYMP Series Grey Galvanised Steel Front 600mm W for Use with Compartmentalised
- Schneider Electric NSYM Series Grey Galvanised Steel Rear 450mm W for Use with PanelSeT SFM
- Schneider Electric NSYM Series Lockable Steel RAL 7035 Plain 600mm W, 1200 mm L for Use with Enclosure Front










