Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side, 2 m H, 1m W, 1 m D, 1 m L, for Use with Sivacon
- RS Stock No.:
- 626-623
- Mfr. Part No.:
- 8MF1000-2UW60-1C
- Brand:
- Siemens
Subtotal (1 unit)*
$564.65
(exc. GST)
$621.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $564.65 |
*price indicative
- RS Stock No.:
- 626-623
- Mfr. Part No.:
- 8MF1000-2UW60-1C
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | 8MF1 | |
| Width | 1m | |
| Height | 2m | |
| Depth | 1m | |
| Length | 1m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Sivacon | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series 8MF1 | ||
Width 1m | ||
Height 2m | ||
Depth 1m | ||
Length 1m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
IP Rating IP40 | ||
For Use With Sivacon | ||
- COO (Country of Origin):
- DE
The Siemens side panel and rear panel solution is engineered to meet the needs of modern industrial environments. Offering a high degree of protection and a stylish, powder-coated finish, it designed to enhance both functionality and aesthetic appeal. With its closed design allowing for IP40 protection, this model ensures that sensitive electrical components are securely housed while maintaining a clean look. The versatile dimensions make it ideal for various applications, providing a seamless fit in existing setups. Its light grey RAL 7035 colour ensures compatibility with a range of industrial designs, reflecting a commitment to quality and attention to detail that siemens is known for. Ideal for users seeking reliability and durability, this product stands out in any technical installation.
Closed design enhances safety by protecting internal components
Powder-coated surface provides superior durability against wear and tear
IP40 protection class safeguards against solid objects, ensuring longevity
Light grey RAL 7035 colour offers a contemporary look compatible with industrial environments
Constructed from high-quality steel for increased strength and resilience
Dimensions facilitate easy integration into existing systems
No cable entry or locks simplifies installation and maintenance required
Special design features accommodate a variety of applications
- RS Stock No. 0626575
- Mfr. Part No. 8MF1000-2UW61-1C
Each
$602.88
- RS Stock No. 0626756
- Mfr. Part No. 8MF1000-2UW63-1C
Each
$670.37
- RS Stock No. 0626888
- Mfr. Part No. 8MF1020-2UW60-1C
Each
$616.41
- RS Stock No. 0626625
- Mfr. Part No. 8MF1000-2UW70-3C
Each
$402.68
Related links
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 1000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1m W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Steel Support Frame 1m W, 1000 mm D For Use With Standard Empty Enclosure
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 1.2m W 1200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 600mm W 2200 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 800mm W 2000 mm L, for Use with Sivacon
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon












