Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 400 mm D, 400 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-771
- Mfr. Part No.:
- 8PQ2301-4BA04
- Brand:
- Siemens
Subtotal (1 unit)*
$182.65
(exc. GST)
$200.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.65 |
*price indicative
- RS Stock No.:
- 621-771
- Mfr. Part No.:
- 8PQ2301-4BA04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 2mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 2mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Bottom Plate is engineered with precision to provide reliable protection and functionality. Designed for installation in environments demanding durability and safety, this bottom plate features an IP55 rating, ensuring protection against dust and low pressure water jets. The robust dimensions of this product, coupled with its zinc plated surface, make it a wise choice for various applications. Weighing only 4 kg, it combines strength and practicality. Whether you need a dependable addition to your electrical installation or are seeking compliance with high industry standards, this unventilated design is ideal for both indoor and certain outdoor applications. With a commitment to quality, this Siemens product meets stringent approval requirements, making it a trusted option for professionals across multiple sectors.
Designed with an IP55 rating for optimal protection against dust and water
Constructed from durable sheet steel for added longevity
Zinc plated surface enhances corrosion resistance for extended use
Lightweight design simplifies handling and installation
Unventilated structure ensures safety in demanding environments
Small footprint facilitates use in confined spaces
Meets industry standards for quality and reliability
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
