Siemens 8PQ2300 Series Steel, 2 mm H, 350mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-763
- Mfr. Part No.:
- 8PQ2300-6BA11
- Brand:
- Siemens
Subtotal (1 unit)*
$157.05
(exc. GST)
$172.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.05 |
*price indicative
- RS Stock No.:
- 621-763
- Mfr. Part No.:
- 8PQ2300-6BA11
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 350mm | |
| Height | 2mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 350mm | ||
Height 2mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Roof plate IP55 offers an ideal solution for protecting electrical components in challenging environments. Designed as a top plate for the SIVACON S4 series, it ensures durability and reliability with its robust design. The product features a protective zinc plated surface that safeguards against corrosion, making it suitable for use in demanding conditions. With a practical dimensions of 350 mm in width and 600 mm in depth, this component fits seamlessly into various setups. It combines functionality and aesthetic considerations, promising to be both effective and visually appealing within any installation.
Designed for superior protection with an IP55 rating
Constructed from sheet steel for enhanced durability
Lightweight at 4 kg which ensuring easy handling during installation
Features a sleek zinc plated surface for added corrosion resistance
Specifically designed for outdoor use yet versatile enough for indoor applications
Meets EMC standards to minimise electromagnetic interference
Compact height of 1.5 mm allows for flexible integration in various layouts
Contributes to a tidy appearance in electrical installations
Related links
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
