Siemens 8PQ2300 Series Steel, 2 mm H, 1m W, 800 mm D, 800 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-632
- Mfr. Part No.:
- 8PQ2301-8BA01
- Brand:
- Siemens
Subtotal (1 unit)*
$420.64
(exc. GST)
$462.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $420.64 |
*price indicative
- RS Stock No.:
- 621-632
- Mfr. Part No.:
- 8PQ2301-8BA01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 1m | |
| Height | 2mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Steel | |
| IP Rating | IP55 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 1m | ||
Height 2mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Steel | ||
IP Rating IP55 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Top Plate represents an ideal solution for environments requiring robust and durable design without compromising performance. Tailored for external use, this product boasts an IP55 protection class, ensuring reliable operation even in harsh weather conditions. Constructed from high quality sheet steel and featuring a sleek zinc plated finish, the plate provides not just functional reliability but also an aesthetically pleasing appearance. Designed specifically for compatibility with the SIVACON S4 system, it guarantees seamless integration and easy installation. The thoughtful design also considers environmental compliance, making it a suitable choice for conscientious consumers. With a net weight of only 12 kg, this component demonstrates practicality alongside strength, making it an excellent choice for various applications.
Designed for outdoor installation enhancing reliability in various environments
Sleek zinc plated surface for improved durability and corrosion resistance
IP55 rating provides effective protection against dust and water ingress
Lightweight construction allows for easier handling and installation
Specifically engineered for use with the SIVACON S4 system for optimal compatibility
Minimalistic design that meets aesthetic standards while maintaining functionality
Conforms to environmental standards reflecting a commitment to sustainability
Related links
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 1m W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 1m W 600 mm L, for Use with SIVACON S4
