Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side, 1.28 m H, 240mm W, 240 mm D, 240 mm L, for Use with Wall
- RS Stock No.:
- 229-492
- Mfr. Part No.:
- 111343 BPZ-SP-MSW-12
- Brand:
- Eaton
Subtotal (1 unit)*
$143.83
(exc. GST)
$158.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.83 |
*price indicative
- RS Stock No.:
- 229-492
- Mfr. Part No.:
- 111343 BPZ-SP-MSW-12
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Width | 240mm | |
| Height | 1.28m | |
| Depth | 240mm | |
| Length | 240mm | |
| Material | Sheet Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Wall Mounting Distribution System, Service distribution board IVS | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Width 240mm | ||
Height 1.28m | ||
Depth 240mm | ||
Length 240mm | ||
Material Sheet Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Wall Mounting Distribution System, Service distribution board IVS | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Basic side panel is engineered for excellent compatibility and performance within low voltage switchgear applications. Designed specifically for wall-mounted service distribution boards, this model brings a robust yet sleek profile into any electrical installation. Its solid construction ensures durability, while the thoughtful design includes features tailored for easy installation and maintenance. With its powder-coated finish, the side panel not only enhances aesthetic appeal but also provides added protection against wear and corrosion. Its streamlined dimensions make it a perfect fit for various setups, ensuring that it meets the demands of modern electrical applications while maintaining regulatory compliance.
Constructed from high-quality sheet steel for enhanced durability
Light grey finish complements most interior designs
Designed for surface mounting to streamline installation
IP30 rating ensures adequate protection against dust and foreign objects
Modular design offers flexibility for various configurations
Includes screws for convenient assembly right out of the box
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 50mm W 240 mm L, for Use with Service
- Eaton Eaton xEnergy Series White RAL 9016 White Sheet Steel Side 50mm W 240 mm L, for Use with
- Eaton Eaton xEnergy Series White RAL 9016 White Sheet Steel Side 50mm W 240 mm L, for Use with
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 10 mm L, for Use with
- nVent HOFFMAN AD Series Lockable Stainless Steel Black RAL 7035 Single Door 240mm W, 360 mm L for Use with
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 276 mm L For Use With Metrical
