Eaton Eaton xEnergy Series White RAL 9016 White Steel Side, 1.06 m H, 50mm W, 240 mm D, 240 mm L, for Use with Service
- RS Stock No.:
- 231-511
- Mfr. Part No.:
- 111348 BPZ-SP-MSW-10-W
- Brand:
- Eaton
Subtotal (1 unit)*
$127.77
(exc. GST)
$140.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $127.77 |
*price indicative
- RS Stock No.:
- 231-511
- Mfr. Part No.:
- 111348 BPZ-SP-MSW-10-W
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Width | 50mm | |
| Height | 1.06m | |
| Depth | 240mm | |
| Length | 240mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | White RAL 9016 | |
| IP Rating | IP30 | |
| For Use With | Service distribution board IVS, Wall Mounting Distribution System | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Width 50mm | ||
Height 1.06m | ||
Depth 240mm | ||
Length 240mm | ||
Material Steel | ||
Colour White | ||
RAL Code White RAL 9016 | ||
IP Rating IP30 | ||
For Use With Service distribution board IVS, Wall Mounting Distribution System | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton side wall for modular system wall-mounted distribution boards is designed to enhance durability while providing a sleek finish. With a height of 1060mm and constructed from robust sheet steel, this product combines structural integrity with an aesthetically pleasing appearance. The unit features a pristine white powder-coated finish, offering both protection and a modern look to your electrical installations. Ensuring compliance with international standards, this product is suitable for various applications, including mounting as an accessory for service distribution boards. Whether used in commercial or industrial settings, this side wall effectively integrates into any configuration, facilitating an organised and professional electrical setup.
Constructed from high-quality sheet steel for superior durability
Features a powder-coated finish that resists corrosion and wear
Designed specifically for surface mounting, ensuring ease of installation
Compatible with the Eaton xEnergy Basic modular system for seamless integration
Provides effective enclosure for electrical components, enhancing safety
Supports a degree of protection rated at IP30, safeguarding against dust and contact
Related links
- Eaton Eaton xEnergy Series White RAL 9016 White Sheet Steel Side 50mm W 240 mm L, for Use with
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 50mm W 240 mm L, for Use with Service
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 240mm W 240 mm L, for Use with Wall
- Eaton Eaton xEnergy Series RAL 7035 Grey Plastic Side 50mm W 240 mm L, for Use with Wall Mounting
- Eaton xEnergy Basic Series Sheet Steel White RAL 9016 Single Door 400mm W 415 mm L for Use with
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 600 mm L for
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 600mm W 45 mm L for Use
- Eaton xEnergy Basic Series Lockable Sheet Steel White RAL 9016 Single Door 400mm W 45 mm L for Use
