Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame, 240 mm H, 651mm W, 276 mm D, 276 mm L For Use With Metrical
- RS Stock No.:
- 125-543
- Mfr. Part No.:
- 174269 XLB06503
- Brand:
- Eaton
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$620.56
(exc. GST)
$682.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $620.56 |
| 5 - 9 | $608.14 |
| 10 + | $589.52 |
*price indicative
- RS Stock No.:
- 125-543
- Mfr. Part No.:
- 174269 XLB06503
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Frame | |
| Series | Eaton xEnergy | |
| Width | 651mm | |
| Height | 240mm | |
| Depth | 276mm | |
| Length | 276mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Metrical Mounting | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Frame | ||
Series Eaton xEnergy | ||
Width 651mm | ||
Height 240mm | ||
Depth 276mm | ||
Length 276mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Metrical Mounting | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is a versatile and reliable solution for your electrical cabinet needs. With a sturdy steel construction and powder coating finish in grey, this product is RoHS conform and globally marketable. Designed for
Suitable for wall mounting for easy installation
Powder coating finish for durability and aesthetic appeal
RoHS conform for environmental friendliness
Global marketability for versatile use
Efficient solution for electrical cabinet needs
Compact desi
Related links
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 651 mm L For Use With Metrical
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 651mm W 576 mm L For Use With 600 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1100 mm L For Use With 1100 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 850 mm L For Use With 850 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1100 mm L For Use With 1100 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1100 mm L For Use With 1100 x
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 675mm W 850 mm L For Use With 850 x 800
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 850 mm L For Use With 850 x 400
