ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 935 mm H, 590mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 202-223
- Mfr. Part No.:
- 1STQ007506A0000
- Brand:
- ABB
Subtotal (1 unit)*
$657.22
(exc. GST)
$722.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $657.22 |
*price indicative
- RS Stock No.:
- 202-223
- Mfr. Part No.:
- 1STQ007506A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 590mm | |
| Height | 935mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB6010 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 590mm | ||
Height 935mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB6010 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is tailored for modular systems, ensuring optimal performance and reliability in electrical installations. Constructed from robust pickled steel, it guarantees durability and easy access through its single door design. Its compact yet functional design fits seamlessly into various applications. Compliance with industry standards reflects a commitment to environmental responsibility.
Durable pickled steel sheet for long-lasting performance
Opaque door surface enhances aesthetic appeal in settings
Compact dimensions maximize space without sacrificing capacity
Designed for modular systems compatible with multiple applications
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 590 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with