ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 445 mm H, 535mm W, 400 mm D, 10 mm L, for Use with PPFB4560

Subtotal (1 unit)*

$391.60

(exc. GST)

$430.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$391.60

*price indicative

RS Stock No.:
202-642
Mfr. Part No.:
1STQ002018B0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Series

PPFB

Width

535mm

Height

445mm

Depth

400mm

Length

10mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

IP Rating

IP65

For Use With

PPFB4560

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board ensures efficient power distribution with its robust pickled steel construction. Tailored for modular boards within the System pro E Power range, it offers both durability and seamless integration. Its compact design simplifies installation, making it ideal for a variety of settings. Designed with safety and compliance in mind, this distribution board supports optimal performance across different applications.

Made from high-quality pickled steel for durability

Tailored for modular boards in System pro E Power

Sleek opaque door surface for modern appeal

Compact dimensions for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy