ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 735 mm H, 590mm W, 590 mm D, 590 mm L, for Use with

Subtotal (1 unit)*

$559.26

(exc. GST)

$615.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$559.26

*price indicative

RS Stock No.:
202-532
Mfr. Part No.:
1STQ007497A0000
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Blind

Series

PPFB

Width

590mm

Height

735mm

Depth

590mm

Length

590mm

Material

Pickled Steel Sheet

Colour

Light Grey

RAL Code

RAL 7035

For Use With

PPFB6080

Quantity

1Per Pack

COO (Country of Origin):
IT
The ABB Main Distribution Board is engineered for modern electrical systems, prioritizing safety and reliability. Made from high-quality pickled steel, it features a sleek opaque finish that blends into various environments. Measuring 800 mm by 800 mm, it provides ample space for modular installations. Committed to sustainability, it complies with RoHS and REACH standards.

Durable pickled steel construction enhances longevity

Stylish opaque door surface adds aesthetic appeal

Optimized for modular boards in System pro E Power

Single door design ensures straightforward accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy