ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 735 mm H, 90mm W, 10 mm D, 10 mm L, for Use with PPFB1080
- RS Stock No.:
- 201-516
- Mfr. Part No.:
- 1STQ007490A0000
- Brand:
- ABB
Subtotal (1 unit)*
$210.49
(exc. GST)
$231.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.49 |
*price indicative
- RS Stock No.:
- 201-516
- Mfr. Part No.:
- 1STQ007490A0000
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 90mm | |
| Height | 735mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB1080 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 90mm | ||
Height 735mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB1080 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB main distribution board ensures reliability and efficiency in professional electrical setups. Made from durable pickled steel, it offers a high-quality finish and robust construction. Its single door and opaque surface provide security and a sleek look. Designed for compatibility with System pro E Power modular boards, it integrates seamlessly into existing systems.
Compatible with modular boards for flexible installations
Durable pickled steel construction for long-lasting use
Sleek opaque door blends with various aesthetics
Compact size allows easy installation in tight spaces
Complies with RoHS and REACH environmental standards
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1040
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 590 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 540mm W 10 mm L, for Use with