Eaton xEnergy Main Series RAL 7035 Grey Steel Top, 89 mm H, 507mm W, 682 mm D, 682 mm L, for Use with Bottom planking,

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$684.54

(exc. GST)

$752.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$684.54-
5 - 9$670.832%
10 +$650.305%

*price indicative

RS Stock No.:
124-879
Mfr. Part No.:
178059 XSPTV40608
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Top

Product Type

Enclosure Panel

Series

xEnergy Main

Width

507mm

Height

89mm

Depth

682mm

Length

682mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

Bottom planking, Roof planking

COO (Country of Origin):
CZ
The Eaton Main LV switchgear is a top panel measuring WxD of 600x800mm in grey color. It is suitable for various uses with its steel construction and powder-coating finish. The product is designed for easy installation and maintenance, making it a reliable choice for both residential and commercial applications.

Steel construction for durability and longevity

Powder-coated finish for added protection

Suitable for roof and bottom planking

With de-aeration for efficient performance

Globally marketable product

Suitable for a wide range of enclosures

Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy