Schneider Electric DLA Series Black RAL 7035 Steel Modular Distribution Chassis, 980 mm H, 760mm W, 980 mm L For Use

Subtotal (1 unit)*

$1,066.43

(exc. GST)

$1,173.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,066.43

*price indicative

RS Stock No.:
247-2167
Mfr. Part No.:
NSYDLA234G
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Modular Distribution Chassis

Series

DLA

Number of Cutouts

6

Number of Modules

234

Width

760mm

Height

980mm

Length

980mm

Material

Steel

RAL Code

Black RAL 7035

For Use With

Spacial S3X, Thalassa PLM, Spacial CRN, Spacial S3D

COO (Country of Origin):
ES
The Schneider Electric Chassis used for multi-purpose devices and used steel material. It has height from 40 to 85 mm for DIN rail and used 6 horizontal row.

Type of front plate is plain and cut-out

Colour is grey

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy