nVent HOFFMAN Steel Mounting Plate, 600mm H, 400mm W for Use with GL66 Enclosure
- RS Stock No.:
- 111-2347
- Mfr. Part No.:
- M600P400GE
- Brand:
- nVent HOFFMAN
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$174.95
(exc. GST)
$192.44
(inc. GST)
- RS Stock No.:
- 111-2347
- Mfr. Part No.:
- M600P400GE
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Mounting Plate | |
| Width | 400mm | |
| Height | 600mm | |
| Material | Steel | |
| For Use With | GL66 Enclosure | |
| Quantity | 1 | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Mounting Plate | ||
Width 400mm | ||
Height 600mm | ||
Material Steel | ||
For Use With GL66 Enclosure | ||
Quantity 1 | ||
- COO (Country of Origin):
- PL
Hoffman GL66 Wall Boxes, Hinged Lid
The GL66 series from Hoffman are mild steel wall mount enclosures with a durable light-grey finish and an ergonomic and aesthetic styling. They have an outward formed flange to prevent contaminants from entering the enclosure. The door of the GL66 enclosure has a seamless foam-in-place gasket, is reversible and can be opened 210°.
Features and Benefits
Mild steel construction
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Door thickness 1.2 mm / 1.5 mm / 1.8 mm
Body thickness 1.2 mm / 1.5 mm
Seamless foam-in-place gasket
Reversible right to left side hinged door with simple, easy-to remove and install hinge pins
Door opens 210°
Quarter-turn latches with 3 mm double-bit insert
Finish RAL 7035 textured light grey polyester powder paint
Grounding studs system
Installation instructions
Application Information
The GL66 wall boxes are designed to house and protect electrical and electronic components in industrial environments.
Note
Mounting plates sold separately.
Standards
NEMA/EEMAC Type 4 and 12.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
CSA File No. 42186: Type 4, 12, 13.
IEC 60529 IP66.
IEC/EN62262 IK9.
IEC 62208.
Approvals
UL 508A listed: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
cUL Listed per CSA C22. 2 No. 94: Type 3, 4, 12, File No. E61997.
Related links
- nVent HOFFMAN Steel Mounting Plate 400mm W for Use with GL66 Enclosure
- nVent HOFFMAN Steel Mounting Plate 300mm W for Use with GL66 Enclosure
- Siemens 8MF16 Series Steel Mounting Plate 400mm W for Use with SIVACON 8MF1
- Eaton MPP Series Steel Mounting Plate 400mm W, 2mm L for Use with Enclosure
- Siemens 8MF16 Series Zinc Plated Steel Mounting Plate 400mm W for Use with SIVACON 8MF1
- ABB SR/SRN Series Steel Perforated Mounting Plate 400mm W, 600mm L for Use with Enclosure
- nVent HOFFMAN AMP Series Galvanised Steel Mounting Plate 400mm L
- nVent HOFFMAN OMP Series Galvanised Steel Mounting Plate 400mm L

