Eaton MPP Series Steel Mounting Plate, 600mm H, 400mm W, 2mm L for Use with Enclosure
- RS Stock No.:
- 103-810
- Mfr. Part No.:
- 138694 MPP-6040-CS
- Brand:
- Eaton
Subtotal (1 unit)**
$103.61
(exc. GST)
$113.97
(inc. GST)
On back order for despatch 26/08/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $103.61 |
**price indicative
- RS Stock No.:
- 103-810
- Mfr. Part No.:
- 138694 MPP-6040-CS
- Brand:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Eaton | |
Product Type | Mounting Plate | |
Series | MPP | |
Width | 400mm | |
Height | 600mm | |
Length | 2mm | |
Material | Steel | |
For Use With | Enclosure | |
Select all | ||
---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series MPP | ||
Width 400mm | ||
Height 600mm | ||
Length 2mm | ||
Material Steel | ||
For Use With Enclosure | ||
Related links
- Eaton MPP Series Steel Mounting Plate 400mm W, 2mm L for Use with Enclosure
- Eaton DT Series Steel Transparent 400mm W 15mm L
- Eaton DS Series Steel Transparent 400mm W 15mm L
- Eaton MPP Series Steel Mounting Plate 600mm W, 2mm L for Use with Accessory CS
- Eaton MPP Series Steel Mounting Plate 200mm W, 2mm L for Use with Accessory CS
- Eaton Grey Mounting Plate Steel Faceplates & Mounting Plates
- ABB SR/SRN Series Steel Perforated Mounting Plate 400mm W, 600mm L for Use with Enclosure
- nVent HOFFMAN Steel Mounting Plate 400mm W for Use with GL66 Enclosure