Recently searched

    ABB SR/SRN Series Steel Perforated Mounting Plate, 600mm H, 400mm W, 600mm L for Use with Enclosure

    Subtotal (1 unit)**

    $323.80

    (exc. GST)

    $356.18

    (inc. GST)

    Add to Basket
    Select or type quantity
    On back order for despatch 25/08/2025, delivery within 10 working days from despatch date.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +$323.80

    **price indicative

    RS Stock No.:
    235-2530
    Mfr. Part No.:
    TQ6040 TQ6040 SR
    Brand:
    ABB
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    ABB

    Product Type

    Perforated Mounting Plate

    Series

    SR/SRN

    Width

    400mm

    Height

    600mm

    Length

    600mm

    Material

    Steel

    For Use With

    Enclosure

    Related links