Subtotal (1 unit)*
$55.64
(exc. GST)
$61.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.64 |
*price indicative
- RS Stock No.:
- 754-0877
- Mfr. Part No.:
- 27230-114
- Brand:
- nVent SCHROFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent SCHROFF | |
| Product Type | Rack Panel | |
| Material | Steel | |
| Sub Type | Base Plate | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand nVent SCHROFF | ||
Product Type Rack Panel | ||
Material Steel | ||
Sub Type Base Plate | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
NOVASTAR Cabinet Base
A 19in. base for use with the NOVASTAR cabinet which is open at the rear for cable ducting but can be closed with a cover plate or brush strip. Made from 1.5 mm steel with a black grey finish (RAL 7021).
Open at rear for cable ducting
Supplied with
1 x 1.5mm steel base plate (RAL 7021); 1 x assembly kit.
Related links
- nVent SCHROFF Steel Base Plate, 6 U
- nVent SCHROFF Steel Base Plate 553mm
- nVent SCHROFF Steel Base Plate, 12 U
- Siemens Stainless Steel Base Plate
- nVent SCHROFF Steel Slide Rail, 20 U 889 mm 889mm
- nVent SCHROFF Black Aluminium Front Panel 10 HP 482.6 mm 265.9mm
- nVent SCHROFF Rear Foot
- nVent-SCHROFF Embedded Linear Power Supply
