nVent HOFFMAN AL Series Mild Steel Lock for Use with Enclosures 30 mm x 30 mm x 30 mm
- RS Stock No.:
- 270-1141
- Mfr. Part No.:
- ALL510N
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$65.88
(exc. GST)
$72.47
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.88 |
*price indicative
- RS Stock No.:
- 270-1141
- Mfr. Part No.:
- ALL510N
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Cylinder Lock | |
| Series | AL | |
| Key Barrel Number | Ronis C21323 | |
| Width | 30mm | |
| Length | 30mm | |
| Material | Mild Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Cylinder Lock | ||
Series AL | ||
Key Barrel Number Ronis C21323 | ||
Width 30mm | ||
Length 30mm | ||
Material Mild Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman cylinder locks offer many standard and optional locking configurations to replace the standard double-bit 3mm insert.
IP65 degree of protection
Related links
- nVent HOFFMAN AL Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- nVent HOFFMAN LSS Series Cylinder Lock with Ronis C21323 barrel For Use With Enclosures
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 3121E barrel
- nVent HOFFMAN LSSU Series Cylinder Lock with Ronis 2132E barrel
- nVent HOFFMAN AL Series 3mm Double Bit Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 4mm Slotted Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 8mm Square Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 5mm Double Bit Lock Insert For Use With Enclosures
