nVent HOFFMAN AL Series Mild Steel Lock for Use with Enclosures 30 mm x 30 mm x 30mm

Subtotal (1 unit)*

$67.96

(exc. GST)

$74.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 04 May 2026
  • Plus 9 unit(s) shipping from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$67.96

*price indicative

RS Stock No.:
270-1138
Mfr. Part No.:
ALL506
Brand:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Accessory Type

Lock

Product Type

Cylinder Lock

Length

30mm

For Use With

Enclosures

Width

30mm

Material

Mild Steel

Height

30mm

IP Rating

IP65

Series

AL

Standards/Approvals

No

Hazardous Area Certification

NO

RoHS Status: Exempt

The nVent Hoffman cylinder locks offer many standard and optional locking configurations to replace the standard double-bit 3mm insert.

IP65 degree of protection