nVent HOFFMAN AL Series Zamak Lock Insert for Use with Enclosures
- RS Stock No.:
- 270-1133
- Mfr. Part No.:
- ALIS525
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$13.68
(exc. GST)
$15.05
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $13.68 |
*price indicative
- RS Stock No.:
- 270-1133
- Mfr. Part No.:
- ALIS525
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Square Lock | |
| Accessory Type | Lock Insert | |
| For Use With | Enclosures | |
| Material | Zamak | |
| Series | AL | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Square Lock | ||
Accessory Type Lock Insert | ||
For Use With Enclosures | ||
Material Zamak | ||
Series AL | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
The nVent Hoffman inserts to replace the standard double bit 3 mm insert in the standard ALLS503 lock.
Zamak chrome plated in material
