nVent HOFFMAN AL Series 3mm Double Bit Lock Insert For Use With Enclosures
- RS Stock No.:
- 270-1145
- Mfr. Part No.:
- ALLS316
- Brand:
- nVent HOFFMAN
Subtotal (1 unit)*
$117.30
(exc. GST)
$129.03
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 2 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.30 |
*price indicative
- RS Stock No.:
- 270-1145
- Mfr. Part No.:
- ALLS316
- Brand:
- nVent HOFFMAN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Double Bit Lock Insert | |
| Series | AL | |
| Insert Size | 3mm | |
| Width | 55mm | |
| Length | 30mm | |
| Material | Stainless Steel | |
| For Use With | Enclosures | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Double Bit Lock Insert | ||
Series AL | ||
Insert Size 3mm | ||
Width 55mm | ||
Length 30mm | ||
Material Stainless Steel | ||
For Use With Enclosures | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The nVent Hoffman stainless steel locks to replace the standard double-bit 3 mm lock.
IP66 degree of protection
Related links
- nVent HOFFMAN AL Series 3mm Double Bit Lock Insert For Use With Enclosures
- nVent HOFFMAN AL Series 5mm Double Bit Lock Insert For Use With Enclosures
- nVent HOFFMAN LSS Series 3mm Double Bit Lock Insert For Use With Enclosures
- Schneider Electric PanelSeT Series 3mm Double Bit Lock Insert For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3mm Double Bit Lock Insert For Use With Spacial SF, Spacial SM
- Schneider Electric PanelSeT Accessoires Series 3mm Double Bit Lock Insert For Use With Direct mounting on door
- Schneider Electric PanelSeT Accessoires Series 3mm Double Bit Lock Insert For Use With Spacial S3D
- Rittal SZ Series 3mm Double Bit Lock Insert For Use With Enclosure (AX with Cam PC Enclosure Keyboard
