ABB ARIA Series 11 mm Triangular Lock For Use With ARIA
- RS Stock No.:
- 253-1571
- Mfr. Part No.:
- 4TBA831007C0100
- Brand:
- ABB
Subtotal (1 unit)*
$25.82
(exc. GST)
$28.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.82 |
*price indicative
- RS Stock No.:
- 253-1571
- Mfr. Part No.:
- 4TBA831007C0100
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Triangular Lock | |
| Series | ARIA | |
| Insert Size | 11 mm | |
| Width | 56mm | |
| Height | 56mm | |
| Length | 82mm | |
| For Use With | ARIA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Triangular Lock | ||
Series ARIA | ||
Insert Size 11 mm | ||
Width 56mm | ||
Height 56mm | ||
Length 82mm | ||
For Use With ARIA | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
ABB ARIA Series Triangular Lock, 11mm Insert size, 56mm Width - 4TBA831007C0100
This triangular lock insert is designed for use with ARIA systems, providing a secure locking solution. Measuring 56mm in width, 87mm in height, and 82mm in depth, it is crafted to enhance security within various applications. This triangular lock incorporates a reliable key closure type, ensuring effective protection against unauthorised access.
Features & Benefits
• Compact design makes installation in various settings straightforward
• 11mm lock insert size accommodates standard locking mechanisms
• Key closure ensures preventative security against tampering
• Lightweight construction aids in easy handling during installation
• Meets technical specifications for a robust locking system
Applications
• Used with ARIA enclosures and cabinets for enhanced security
• Suitable for installation in electrical and mechanical panels
• Ideal for requiring reliable locking mechanisms
• Can be used in automation equipment requiring secure closure
What materials is the lock insert made from, ensuring durability?
The lock insert is constructed from high-quality materials, designed to withstand the wear and tear of regular use, enhancing longevity in various environments.
How does the key closure mechanism contribute to its effectiveness?
The key closure provides a precise and secure locking action, reducing the risk of unauthorised access and ensuring that only designated personnel can operate the locking system.
What are the weight specifications, and how does it affect the installation?
Weighing only 0.1kg, the lightweight nature simplifies installation, allowing for easy handling and mounting without requiring excessive additional support.
What maintenance does the lock insert require to ensure optimal functionality?
Regular checks for debris and ensuring the key mechanism is lubricated can prevent malfunctions, ensuring consistent performance of the locking system over time.
Related links
- ABB ARIA Series 8 mm Triangular Lock For Use With ARIA
- ABB ARIA Series Double Bar Lock For Use With ARIA
- ABB ARIA Series 8 mm Square Lock For Use With ARIA
- Legrand 11 mm Triangular Lock For Use With Atlantic Enclosure, Marina Enclosure
- ABB ARIA Series Ventilation Grill 40 mm H For Use With ARIA
- ABB ARIA Series Mounting Frame 535mm W, 35 mm L For Use With ARIA 75
- ABB ARIA Series Metal Bracket for Use with ARIA Series 88.75 mm x 88.7 mm x 52mm
- ABB ARIA Series Mounting Frame 415mm W, 35 mm L For Use With ARIA 64