Rittal SZ Series 7 mm Square Lock For Use With Lock System Handles
- RS Stock No.:
- 239-9269
- Mfr. Part No.:
- 8611120
- Brand:
- Rittal
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$12.07
(exc. GST)
$13.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $12.07 | - |
| 5 - 9 | $11.84 | 1% |
| 10 - 19 | $11.63 | 3% |
| 20 - 29 | $11.42 | 5% |
| 30 + | $11.21 | 7% |
*price indicative
- RS Stock No.:
- 239-9269
- Mfr. Part No.:
- 8611120
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Product Type | Square Lock | |
| Series | SZ | |
| Insert Size | 7 mm | |
| Material | Die Cast Zinc | |
| For Use With | Lock System Handles | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Product Type Square Lock | ||
Series SZ | ||
Insert Size 7 mm | ||
Material Die Cast Zinc | ||
For Use With Lock System Handles | ||
RoHS Status: Exempt
Rittal Series SZ Lock Insert, 7mm Insert size, Die-Cast Zinc Material - 8611120
This lock insert is designed for robust security applications within various types of enclosures. Constructed from die-cast zinc, it features a 7mm triangular design that allows for seamless integration with multiple lock system handles. This product is ideal for use in settings that demand reliable and durable locking mechanisms.
Features & Benefits
• Compatible with various types of enclosures, ensuring versatile use
• 7mm triangular design for easy installation in handles
• Ideal for security lock use in industrial environments
• Specifically designed for lock system handles
Applications
• Used with CM, EL, TS, IW types of enclosures
• Suitable for SE stainless steel and PC enclosure doors
• Integrates with comfort and folding lever handles
• Ideal for TS 8 bayed enclosure suites
What materials are used in the construction of this lock insert?
The insert is constructed from die-cast zinc, providing durability and strength suitable for various industrial applications.
How does the triangular design benefit installation?
The 7mm triangular shape allows for straightforward fitting into compatible lock system handles, ensuring secure and reliable operation.
Can this lock insert be used with different types of enclosures?
Yes, it is designed to work with multiple types of enclosures, including CM, EL, and TS, providing flexibility in implementation.
What is the weight of each pack, and does it affect usability?
Each pack weighs 0.02kg, making it lightweight and easy to handle without compromising its structural integrity during use.
Related links
- Rittal SZ Series 7 mm Square Key For Use With Lock Insert
- Rittal SZ Series 7 mm Square Key
- Rittal 8 mm Square Lock For Use With Lock System Handles
- Rittal SZ Series 7 mm Triangular Key For Use With 7 mm Triangular Lock
- Rittal SZ Series 8 mm Square Key For Use With 8 mm Square Lock
- Schneider Electric PanelSeT Accessoires Series 7 mm Square Lock
- nVent HOFFMAN LSSU Series 7 mm Square Lock
- Schneider Electric PanelSeT Series 7 mm Square Lock For Use With Thalassa PLA
