RS Better World
Schneider Electric PanelSeT Series 3 mm Key For Use With Spacial CRN
- RS Stock No.:
- 222-3842
- Mfr. Part No.:
- NSYDBP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$7.96
(exc. GST)
$8.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 119 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 222-3842
- Mfr. Part No.:
- NSYDBP
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key | |
| Series | PanelSeT | |
| Insert Size | 3 mm | |
| For Use With | Spacial CRN | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key | ||
Series PanelSeT | ||
Insert Size 3 mm | ||
For Use With Spacial CRN | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
- COO (Country of Origin):
- ES
Schneider Electric NSYD Series Key, 3mm Insert Size, For Use With Spacial CRN - NSYDBP
This key is an essential component for industrial electrical applications, specifically designed to work with Spacial CRN accessories. It serves as a locking mechanism, ensuring secure access to electrical enclosures and cabinets. This product is part of the Better World initiative, highlighting its compliance with high ecological standards.
Features & Benefits
• Provides secure locking for electrical cabinets
• Suitable for various panel configurations
• Black insert key for easy identification
• Compatible with a wide range of Schneider Electric products
• Compact design facilitates easy storage and transport
Applications
• Used with Spacial CRN for efficient locking
• Ideal for securing electrical enclosures and panels
• Suitable for multi-purpose automation environments
• An essential accessory for industrial electrical components
What is the keys role in industrial settings?
It is used to lock electrical cabinets and enclosures, ensuring security and safety.
Is the key compatible with other Schneider Electric products?
Yes, it is designed to be compatible with various products within the Schneider Electric range.
How can I identify the correct insert size for this key?
The key features a 3mm insert size tailored for standard double-bar locks.
What maintenance does this key need?
Regular cleaning is advised to ensure optimal performance and longevity.
Can this key be used outdoors?
It is primarily designed for indoor use. Always check compatibility with specific environmental conditions.
- RS Stock No. 2880926
- Mfr. Part No. CDB-10
Each
$24.87
- RS Stock No. 2118806
- Mfr. Part No. NSYIN2132A1
Each
$61.58
- RS Stock No. 0758691
- Mfr. Part No. NSYLSSFX18
Each
$2,878.19
Related links
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3 mm Camlock For Use With Spacial S3X Enclosure
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial SM, Spacial SF
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 5 mm Key For Use With Thalassa, Spacial
- Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- Schneider Electric PanelSeT Series 8 mm Key For Use With Enclosure Locks











