RS Better World
Schneider Electric PanelSeT Series 5 mm Key For Use With Thalassa, Spacial
- RS Stock No.:
- 221-0709
- Mfr. Part No.:
- NSYLDB5
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$11.92
(exc. GST)
$13.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.92 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 221-0709
- Mfr. Part No.:
- NSYLDB5
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Key | |
| Series | PanelSeT | |
| Insert Size | 5 mm | |
| For Use With | Thalassa, Spacial | |
| Quantity | 1Per Pack | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Key | ||
Series PanelSeT | ||
Insert Size 5 mm | ||
For Use With Thalassa, Spacial | ||
Quantity 1Per Pack | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- ES
Schneider Electric Series NS Key, 5mm Insert size, Double Bit Key Type - NSYLDB5
This double bit key is designed for versatility and compatibility, particularly with Spacial and Thalassa enclosures. Offering a 5mm insert size, the key is constructed for multi-purpose use within industrial applications, ensuring secure locking solutions for various electrical enclosures.
Features & Benefits
• Compatible with both Thalassa and Spacial ranges
• Serves as a reliable accessory for locking mechanisms
• Designed as a single key for practical utility
• Constructed from durable materials for longevity
• Easy to handle and use in various industrial settings
Applications
• Used with Spacial enclosures for secure access
• Suitable for Thalassa enclosure locking requirements
• Ideal for securing cabinets and other electrical equipment
• Essential for ensuring safety in industrial environments
• Utilised in automation and electrical systems for added protection
What makes this key suitable for multi-purpose applications?
The key's compatibility with various locking systems, such as the 5mm double bit design, allows it to be effectively used across different enclosures and equipment, providing flexibility in industrial applications.
Can this key serve as a replacement for lost keys?
Yes, the key functions as a replacement for standard 5mm locking mechanisms, ensuring ongoing security for your electrical cabinets and enclosures without needing a complete lock replacement.
What materials are used in the construction of this key?
The key is made from metal, ensuring durability and resistance to wear, which makes it suitable for a range of demanding environments where reliability is essential.
How does this key enhance security for electrical equipment?
This key is designed specifically for locking equipment, providing a reliable means to secure sensitive electrical components, thereby reducing the risk of unauthorised access and enhancing overall safety.
Related links
- Schneider Electric PanelSeT Series 5 mm Double Bar Lock For Use With Large Escucheon
- Schneider Electric PanelSeT Series 8 mm Triangular Key For Use With Thalassa, Spacial
- Schneider Electric PanelSeT Series 6.5 mm Triangular Lock For Use With SD SF, Spacial SM
- Schneider Electric PanelSeT Series 3 mm Key For Use With Spacial CRN
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Thalassa, Spacial
- Schneider Electric PanelSeT Series Polyvinyl Chloride Cable Management Accessory for Use with Thalassa, Spacial 20 mm x
- Schneider Electric PanelSeT Series Magnetic Lamp for Use with Thalassa, Spacial 30.5 mm x 310 mm
