Schneider Electric PanelSet S3D Series 3 mm Double Bar Lock For Use With Spacial S3D
- RS Stock No.:
- 221-0659
- Mfr. Part No.:
- NSYAEDLB3S3D
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$42.57
(exc. GST)
$46.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $42.57 |
*price indicative
- RS Stock No.:
- 221-0659
- Mfr. Part No.:
- NSYAEDLB3S3D
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Double Bar Lock | |
| Series | PanelSet S3D | |
| Insert Size | 3 mm | |
| For Use With | Spacial S3D | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Double Bar Lock | ||
Series PanelSet S3D | ||
Insert Size 3 mm | ||
For Use With Spacial S3D | ||
- COO (Country of Origin):
- FR
The Schneider Electric PanelSet S3D tspt door w/o mounting plate has one door. It has 1000 mm height, 600 mm width and 250 mm depth. It has grey colour.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial SM, Spacial SF
- Schneider Electric PanelSeT Accessoires Series 5 mm Double Bar Lock For Use With Spacial S3D Enclosure
- Schneider Electric PanelSeT Accessoires Series 3 mm Double Bar Lock For Use With Direct Mounting On Door
- Schneider Electric PanelSeT Series 5 mm Double Bar Lock For Use With Large Escucheon
- Schneider Electric PanelSet S3D Series 6.5 mm Triangular Lock For Use With Spacial S3D
- Schneider Electric PanelSet S3D Series 8 mm Triangular Lock For Use With Spacial S3D
- nVent HOFFMAN LSS Series 3 mm Double Bar Lock For Use With Enclosures
