Siemens ALPHA Series Cylinder Lock For Use With ALPHA 630 Universal
- RS Stock No.:
- 211-0101
- Mfr. Part No.:
- 8GK9561-0KK00
- Brand:
- Siemens
Subtotal (1 unit)*
$73.49
(exc. GST)
$80.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.49 |
*price indicative
- RS Stock No.:
- 211-0101
- Mfr. Part No.:
- 8GK9561-0KK00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cylinder Lock | |
| Series | ALPHA | |
| For Use With | ALPHA 630 Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cylinder Lock | ||
Series ALPHA | ||
For Use With ALPHA 630 Universal | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA profile semi cylinder with E012 locking and 2keys has dimension 40 mm with insert for the rotary handle. It is only to be used together with the lock insert.
Material Metal
Related links
- Siemens ALPHA Series Cylinder Lock with E012 barrel For Use With ALPHA 630 Universal
- Siemens ALPHA Series Lock Barrel for Use with ALPHA 630 Universal
- Siemens ALPHA Series Coupling Kit for Use with ALPHA 630 Universal
- Siemens ALPHA Series Busbar Support for Use with Busbar
- Siemens Alpha 8GK Busbar
- Siemens Alpha Kit
- Siemens 8GK9 Series Plastic Enclosure Support for Use with 1250 DIN ALPHA 400 x 136 mm x 214mm
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
