Siemens ALPHA Series Cylinder Lock with E012 barrel For Use With ALPHA 630 Universal
- RS Stock No.:
- 211-0100
- Mfr. Part No.:
- 8GK9560-0KK07
- Brand:
- Siemens
Subtotal (1 unit)*
$257.76
(exc. GST)
$283.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $257.76 |
*price indicative
- RS Stock No.:
- 211-0100
- Mfr. Part No.:
- 8GK9560-0KK07
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cylinder Lock | |
| Series | ALPHA | |
| Key Barrel Number | E012 | |
| For Use With | ALPHA 630 Universal | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cylinder Lock | ||
Series ALPHA | ||
Key Barrel Number E012 | ||
For Use With ALPHA 630 Universal | ||
- COO (Country of Origin):
- DE
The Siemens ALPHA profile semi cylinder with E012 locking and key.
Material Metal
Related links
- Siemens ALPHA Series Lock Barrel for Use with ALPHA 630 Universal
- Siemens ALPHA Series Cylinder Lock For Use With ALPHA 630 Universal
- Siemens ALPHA Series Coupling Kit for Use with ALPHA 630 Universal
- Siemens Alpha Blanking Plug for use with N Miniature Circuit Breaker 5SX
- Siemens Alpha Terminal Holder for use with ALPHA DIN Installation DistributorALPHA DIN Installation Distributor
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 series electrical distribution and marshalling
- Siemens ALPHA Series Steel Box for Use with ALPHA 630 series electrical distribution and marshalling applications 350 mm
- Siemens ALPHA Series Steel Distribution Box for Use with ALPHA 630 electrical distribution systems 350 mm x 250 mm x
