Schneider Electric NSY Series Locking System For Use With Multi Purpose
- RS Stock No.:
- 758-657
- Mfr. Part No.:
- NSYLSS3X10
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$840.31
(exc. GST)
$924.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $840.31 |
*price indicative
- RS Stock No.:
- 758-657
- Mfr. Part No.:
- NSYLSS3X10
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Series | NSY | |
| Width | 90mm | |
| Height | 90mm | |
| Length | 365mm | |
| Material | Zinc Alloy | |
| Colour | Silver | |
| For Use With | Multi Purpose | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Series NSY | ||
Width 90mm | ||
Height 90mm | ||
Length 365mm | ||
Material Zinc Alloy | ||
Colour Silver | ||
For Use With Multi Purpose | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- BG
The Schneider Electric locking system is designed for secure access control. Its robust build ensures reliable performance in various applications, making it an essential component for safeguarding premises.
Includes essential components: 1 shape insert, 1 key, and 1 escutcheon with lock
Directly mounts on doors for easy installation and convenient access
Crafted from chromium plated zamak for enhanced durability and corrosion resistance
Related links
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Schneider Electric NSY Series Locking Latch For Use With PanelSeT S3D
- Schneider Electric NSY Series Locking System for Use with Enclosure
- Schneider Electric Acti9 Series Locking System For Use With Modular Enclosures
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Siemens 8GK Series Locking Kit For Use With 8GK
- Schneider Electric NSY Series Zamak Locking System for Use with SDX
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
