Siemens 8GK Series Locking Kit For Use With 8GK
- RS Stock No.:
- 203-3324
- Mfr. Part No.:
- 8GK9561-0KK01
- Brand:
- Siemens
Subtotal (1 unit)*
$297.62
(exc. GST)
$327.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $297.62 |
*price indicative
- RS Stock No.:
- 203-3324
- Mfr. Part No.:
- 8GK9561-0KK01
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Locking Kit | |
| Series | 8GK | |
| For Use With | 8GK | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Locking Kit | ||
Series 8GK | ||
For Use With 8GK | ||
- COO (Country of Origin):
- DE
The Siemens Locking system used for cubicle-high doors.
297g net weight
Related links
- Siemens 8GK Series Padlock Kit for Use with 8GK
- Siemens 8GK Series Enclosure Profile 900 mm H, 900 mm L For Use With 8GK
- Siemens 8GK Series Enclosure Profile 1400 mm H, 1400 mm L For Use With 8GK
- Siemens 8GK Series Enclosure Profile 1800 mm H, 1800 mm L For Use With 8GK
- Siemens 8GK Series Clip for Use with 8GK 56 mm x 56 mm x 44mm
- Siemens Plastic Front Plate Enclosure Front Plate 300 mm L for Use with 8GK
- Siemens 8GK Series Terminal Bar for Use with ALPHA
- Siemens 8GK Series Enclosure IK08 650 mm 300 mm
