Schneider Electric NSY Series Locking System For Use With Multi Purpose
- RS Stock No.:
- 758-724
- Mfr. Part No.:
- NSYLSS3X12
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,015.85
(exc. GST)
$1,117.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,015.85 |
*price indicative
- RS Stock No.:
- 758-724
- Mfr. Part No.:
- NSYLSS3X12
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Locking System | |
| Series | NSY | |
| Width | 90mm | |
| Height | 90mm | |
| Length | 500mm | |
| Material | Zinc Alloy | |
| Colour | Silver | |
| For Use With | Multi Purpose | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Locking System | ||
Series NSY | ||
Width 90mm | ||
Height 90mm | ||
Length 500mm | ||
Material Zinc Alloy | ||
Colour Silver | ||
For Use With Multi Purpose | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- BG
The Schneider Electric locking system is an essential component for securing doors, is designed to ensure safety and reliability. It features a robust structure suitable for multiple applications, making it Ideal for various environments.
Chromium plated zamak escutcheon for enhanced durability
3 mm double-bar lock offers superior protection
Compatible with PanelSeT S3X for versatile integration
Quantity supplied as a set of 1 for convenience
Direct mounting on doors simplifies installation
Net weight of 0.55 kg ensures a manageable product
Related links
- Schneider Electric NSY Series Locking System For Use With Multi Purpose
- Schneider Electric NSY Series Locking Latch For Use With PanelSeT S3D
- Schneider Electric NSY Series Locking System for Use with Enclosure
- Schneider Electric Acti9 Series Locking System For Use With Modular Enclosures
- Schneider Electric NSY Series Zamak Locking System for Use with SDX
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1.2 m
- Schneider Electric NSY Series Zamak Locking System for Use with Enclosure x 600 mm
- Schneider Electric NSY Series Polyamide Locking System for Use with Enclosure x 1200 mm
