Eaton Push Button Actuator
- RS Stock No.:
- 103-911
- Mfr. Part No.:
- 140037 XNE-8AI-U/I-4PT/NI
- Brand:
- Eaton
Subtotal (1 unit)*
$883.16
(exc. GST)
$971.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $883.16 |
*price indicative
- RS Stock No.:
- 103-911
- Mfr. Part No.:
- 140037 XNE-8AI-U/I-4PT/NI
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | CULus Rated data for terminations IEC/EN 60947-7-1 CE IEC/EN 6113-2 IEC/EN 61000-6-2 IEC/EN 61131-2 IEC/EN 61000-6-4 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals CULus Rated data for terminations IEC/EN 60947-7-1 CE IEC/EN 6113-2 IEC/EN 61000-6-2 IEC/EN 61131-2 IEC/EN 61000-6-4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton analog input card operates with a 24 V DC power supply, offering 8 analog inputs (8AI) configurable for voltage, current, or 4 inputs for PT, Ni, or R types, ensuring versatile analog signal acquisition for industrial applications.
UL recognized
IP20 protection rated
Related links
- Eaton Push Button Actuator
- Eaton XNE Series Enclosure Lock For Use With Modular I/O racks
- Eaton Push Button Actuator for Use with Indicator Lights
- Eaton Green Push Button Actuator
- Eaton White Push Button Actuator
- Eaton Orange Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton Black Push Button Actuator
