STEGO Enclosure Heater, 230V ac, 1200W Output 145mm x 168 mm
- RS Stock No.:
- 766-2585
- Mfr. Part No.:
- 03060.0-01
- Brand:
- STEGO
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$444.71
(exc. GST)
$489.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $444.71 | - |
| 25 - 49 | $439.24 | 1% |
| 50 - 99 | $428.98 | 3% |
| 100 + | $417.41 | 6% |
*price indicative
- RS Stock No.:
- 766-2585
- Mfr. Part No.:
- 03060.0-01
- Brand:
- STEGO
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
| Brand | STEGO | |
| Product Type | Enclosure Heater | |
| Output Power | 1200W | |
| Air Flow | 160m³/h | |
| Supply Voltage | 230V ac | |
| Connection Type | Screw | |
| Mount Type | DIN Rail | |
| Depth | 168mm | |
| Width | 145mm | |
| IP Rating | IP20 | |
| Ventilated fan | Yes | |
| Insulated PTC | Yes | |
| Mounting Position | Vertical | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Series | CR/CS | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Product Type Enclosure Heater | ||
Output Power 1200W | ||
Air Flow 160m³/h | ||
Supply Voltage 230V ac | ||
Connection Type Screw | ||
Mount Type DIN Rail | ||
Depth 168mm | ||
Width 145mm | ||
IP Rating IP20 | ||
Ventilated fan Yes | ||
Insulated PTC Yes | ||
Mounting Position Vertical | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
Series CR/CS | ||
Compact High Performance Fan Heaters - CR/CS Series
The CR/CS series of compact high performance fan heaters prevent formation of condensation and frost and provides an evenly distributed interior air temperature in enclosures with electric/electronic components. The plastic enclosure provides double insulation and acts as protection against contact.
Compact design
Double insulated
DIN Rail Mount Enclosure Heaters
Heaters specifically intended for anti-condensation and frost protection in control and equipment cabinets. All types are supplied with DIN rail mounting hardware.
Related links
- STEGO Enclosure Heater 1200W Output, 1.2kW Input 145mm x 168 mm
- STEGO Enclosure Heater 950W Output, 950W Input 145mm x 168 mm
- STEGO Enclosure Heater 1200W Output, 25 °C 182mm x 182 mm
- RS PRO Enclosure Heater 1200W Output 120 °C 120mm x 120 mm
- Pfannenberg Enclosure Heater 1200W Output 55 °C 126mm x 126 mm
- STEGO Enclosure Heater 700W Input, 50 °C 169mm x 169 mm
- STEGO Enclosure Heater 600W Input, 50 °C 169mm x 169 mm
- STEGO Enclosure Heater 400W Output 65 °C 85mm x 111 mm