STEGO Enclosure Heater, 230V ac, 950W Output, 10W Input 160mm x 182 mm

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save $496.00

View bulk pricing options

Subtotal (1 unit)*

$708.59

(exc. GST)

$779.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
  • Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 24$708.59-
25 - 49$688.75$496.00
50 - 99$660.39$2,410.00
100 +$641.93$6,666.00

*price indicative

RS Stock No.:
766-2579
Mfr. Part No.:
13051.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

950W

Air Flow

160m³/h

Input Power

10W

Supply Voltage

230V ac

Depth

182mm

Mount Type

DIN Rail, Screw

Connection Type

Screw

Width

160mm

IP Rating

IP20

Minimum Operating Temperature

-45°C

Ventilated fan

Yes

Mounting Position

Vertical

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, EAC

Height

99mm

Nominal Current

8A

Frequency

60Hz

Series

CSK 060

COO (Country of Origin):
DE

Enclosure heater with fan - CR130


This Compact high-performance fan heater is used to protect against frost and condensation in enclosures and casings. It is a combination of high performance cartridge heater and fan and thus achieves a high heating and Air flow. CR 030 versions allow easy mounting of the heating to the base of an enclosure. Available with integrated tamper-proof thermostat version.

• High performance cartridge heater
• Temperature safety cut-out as overheating protectio
• Screw fixing for the housing base of an application
• Integrated thermostat

Fan heater with thermostat

Other heating capacities from 200 W on request

Tolerance ±4 K

Switching temperature differential 7 K (±4 K tolerance)

Frequency:50/60 Hz

Each
$494.59
Each
$450.53
  • RS Stock No. 0632158
  • Mfr. Part No. 8MR2150-0C
Each
$699.20
  • RS Stock No. 0632104
  • Mfr. Part No. 8MR2150-0CA
Each
$862.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy