STEGO, 80 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 100W Output 57mm x 140 mm
- RS Stock No.:
- 270-9891
- Mfr. Part No.:
- 06513.0-00
- Brand:
- STEGO
Subtotal (1 unit)*
$211.50
(exc. GST)
$232.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $211.50 |
*price indicative
- RS Stock No.:
- 270-9891
- Mfr. Part No.:
- 06513.0-00
- Brand:
- STEGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STEGO | |
| Output Power | 100W | |
| Product Type | Enclosure Heater | |
| Supply Voltage | 120V ac/dc, 240V ac/dc | |
| Surface Temperature | 80°C | |
| Depth | 140mm | |
| Connection Type | Connection Terminal | |
| Mount Type | Clip | |
| Width | 57mm | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -45°C | |
| Mounting Position | Vertical | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | VDE, EAC, UL | |
| Series | LTF 065 | |
| Select all | ||
|---|---|---|
Brand STEGO | ||
Output Power 100W | ||
Product Type Enclosure Heater | ||
Supply Voltage 120V ac/dc, 240V ac/dc | ||
Surface Temperature 80°C | ||
Depth 140mm | ||
Connection Type Connection Terminal | ||
Mount Type Clip | ||
Width 57mm | ||
IP Rating IP20 | ||
Minimum Operating Temperature -45°C | ||
Mounting Position Vertical | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals VDE, EAC, UL | ||
Series LTF 065 | ||
- COO (Country of Origin):
- DE
The STEGO Enclosure Heater is a compact heater with PTC heating elements for heating enclosures. The heater prevents low temperature and thus condensation. Its aluminium profile is designed to achieve an optimised chimney effect which ensures great convection resulting in excellent heat dissipation in the enclosure. The heaters are designed for continuous operation.
Wide voltage range
Earthed plastic casing
Low surface temperature
Shock and vibration proof
Heater body in loop design
Related links
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc 50W Input, 80 °C 57mm x 140 mm
- STEGO Enclosure Heater 240 V ac/dc, 100W Output
- STEGO Enclosure Heater 240 V ac/dc, 100W Output 121mm x 42 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 85 °C 60mm x 90 mm
- STEGO Enclosure Heater 240 V ac 100W Input, 80 °C 60mm x 90 mm
