STEGO, 180 °C Enclosure Heater, 120V ac/dc, 240 V ac/dc, 13W Output 25mm x 13.5 mm

Subtotal (1 unit)*

$43.68

(exc. GST)

$48.05

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$43.68

*price indicative

RS Stock No.:
270-9876
Mfr. Part No.:
01673.0-00
Brand:
STEGO
Find similar products by selecting one or more attributes.
Select all

Brand

STEGO

Product Type

Enclosure Heater

Output Power

13W

Supply Voltage

120V ac/dc, 240V ac/dc

Surface Temperature

180°C

Mount Type

Screw Fixing

Depth

13.5mm

Connection Type

Connection Cable

Width

25mm

IP Rating

IP40

Mounting Position

Variable

Insulated PTC

Yes

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL, VDE

Series

RC 016

COO (Country of Origin):
DE
The STEGO Flat Enclosure Heater of RC 016 series are used to evenly distribute heat within compact enclosures thereby protecting electronic components from harmful condensation. This compact heater is designed for continuous operation. The unique design of its clamping increases its longevity due to the minimisation of load through thermal cycles.

Wide voltage range

Compact dimensions

High heating output per volume

PTC resistor heats up dynamically

Each
$26.82
Each
$33.32
Each
$61.30
Each
$116.72

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy